
40W AC/DC plug-in adapter, single output, providing 15V at 2.67A. Features 89.5% efficiency and a wide operating temperature range of -30°C to 60°C. Approvals include UL, CE, TUV, CB, CCC, EN, and GS. Compact design with dimensions of 127mm x 50mm x 31.5mm and a weight of 280g.
Mean Well GS40A15-P1J technical specifications.
| Approvals | UL, CE, TUV, CB, CCC, EN, GS |
| Package/Case | 127 |
| Current - Output 1 | 2.67A |
| Depth | 50mm |
| Efficiency | 89.5% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 4.9inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.67A |
| Max Output Power | 40W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.67A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Overall Depth | 31.5mm |
| Package Quantity | 50 |
| Polarity | Positive |
| Series | GS40 |
| Voltage - Output 1 | 15V |
| Weight | 280g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS40A15-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
