
30W AC/DC plug-in adapter, single output, 5V at 6A. Features 81% efficiency, operating temperature range of -30°C to 60°C, and a maximum input current of 1.4A. Approvals include UL, TUV, CCC, CE, CB, EN, and GS. Dimensions: 4.9" L x 2" W x 1.2" H (124.5mm x 50mm x 30.5mm).
Mean Well GS60A05-P1J technical specifications.
| Approvals | UL, TUV, CCC, CE, CB, EN, GS |
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Depth | 50mm |
| Efficiency | 81% |
| Height | 1.2inch |
| Length | 4.9inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Overall Depth | 31.5mm |
| Package Quantity | 50 |
| Polarity | Positive |
| Series | GS60 |
| Voltage - Output 1 | 5V |
| Weight | 305g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS60A05-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
