45W desktop AC adapter delivering a fixed 7.5V output at 6A. Features include 85.5% efficiency, a wide operating temperature range of -30°C to 60°C, and multiple safety approvals including UL, TUV, CE, and GS. The unit offers a maximum input current of 1.4A and a single positive output.
Mean Well GS60A07-P1J technical specifications.
| Approvals | UL, TUV, CCC, EN, CE, CB, GS |
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Depth | 50mm |
| Efficiency | 85.5% |
| Height | 1.2inch |
| Length | 4.9inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Max Output Power | 45W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 45W |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Overall Depth | 31.5mm |
| Package Quantity | 50 |
| Polarity | Positive |
| Series | GS60 |
| Voltage - Output 1 | 7.5V |
| Weight | 305g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS60A07-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
