60W AC/DC plug-in switching power supply, featuring a single fixed 12V output at 5A. This desktop adapter operates with universal input voltage from 90 to 264 VAC, delivering up to 60W of power with 88% typical efficiency. Designed for reliability, it offers 3000VAC minimum isolation voltage and operates across a wide temperature range of -30°C to 60°C. Protection features include overload, over voltage, over temperature, and short circuit, with a center-positive cylindrical female output connector (2.1x5.5mm).
Mean Well GS60A12-P1JU technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.4@115VAC|1@230VACA |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Hold-Up Time | 50@230VACms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GS60A12-P1JU to view detailed technical specifications.
No datasheet is available for this part.