
60W, 15V, 4A single output AC-DC power supply. Features 88.5% efficiency, universal AC input (100-240V), and a fixed output. Operating temperature range from -30°C to 60°C. Desktop mount with a 1.2-inch height, 4.9-inch length, and 2-inch width. Approvals include UL, CE, TUV, CB, EN, and GS.
Mean Well GS60A15-P1J technical specifications.
| Approvals | UL, CE, TUV, CB, EN, GS |
| Package/Case | 100 |
| Current - Output 1 | 4A |
| Depth | 50mm |
| Efficiency | 88.5% |
| Height | 1.2inch |
| Lead Free | Lead Free |
| Length | 4.9inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Overall Depth | 31.5mm |
| Package Quantity | 50 |
| Polarity | Positive |
| Series | GS60 |
| Voltage - Output 1 | 15V |
| Weight | 305g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS60A15-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
