
60W, 24V, 2.5A single-output AC-DC desktop power supply. Features 90% efficiency, universal AC input (100-240V), and a wide operating temperature range of -30°C to 60°C. Compliant with UL, TUV, CEC, CE, CB, EN, and GS approvals. Compact design with dimensions of 124.5mm x 50mm x 33mm and a weight of 305g. Lead-free construction.
Mean Well GS60A24-P1J technical specifications.
| Approvals | UL, TUV, CEC, CE, CB, EN, GS |
| Package/Case | 100 |
| Current - Output 1 | 2.5A |
| Depth | 50mm |
| Efficiency | 90% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 4.9inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Overall Depth | 31.5mm |
| Package Quantity | 50 |
| Polarity | Positive |
| Series | GS60 |
| Voltage - Output 1 | 24V |
| Weight | 305g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS60A24-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
