Mean Well GS60A48-P1J technical specifications.
| Approvals | UL, CE, TUV, CB, EN, GS |
| Package/Case | 100 |
| Current - Output 1 | 1.25A |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Length | 125mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.25A |
| Max Output Power | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Overall Depth | 31.5mm |
| Package Quantity | 50 |
| Series | GS60 |
| Voltage - Output 1 | 48V |
| Weight | 305g |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS60A48-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
