
90W desktop AC adapter, delivering 19V at 4.74A output. Features 89% efficiency and a wide operating temperature range from -30°C to 50°C. This single-output power supply is lead-free and boasts multiple safety approvals including UL, TUV, CCC, CE, CB, EN, and GS. Its compact design measures 5.7 inches in length, 2.4 inches in width, and 1.3 inches in height, with a weight of 450g.
Mean Well GS90A19-P1M technical specifications.
| Approvals | UL, TUV, CCC, CE, CB, EN, GS |
| Package/Case | 127 |
| Current - Output 1 | 4.74A |
| Efficiency | 89% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.7inch |
| Max Input Current | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4.74A |
| Max Output Power | 90W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 4.74A |
| Output Power | 90W |
| Output Type | Fixed |
| Output Voltage | 19V |
| Overall Depth | 32mm |
| Polarity | Positive |
| Series | GS90 |
| Voltage - Output 1 | 19V |
| Weight | 450g |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS90A19-P1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
