
90W AC/DC plug-in adapter, single output, delivering 48V at 1.87A. Features 91% efficiency and a wide operating temperature range from -30°C to 50°C. Approvals include UL, TUV, CCC, EN, CE, CB, and GS. Compact design with dimensions of 5.7" L x 2.4" W x 1.3" H and a weight of 450g.
Mean Well GS90A48-P1M technical specifications.
| Approvals | UL, TUV, CCC, EN, CE, CB, GS |
| Package/Case | 127 |
| Current - Output 1 | 1.87A |
| Depth | 60mm |
| Efficiency | 91% |
| Height | 1.3inch |
| Length | 5.7inch |
| Max Input Current | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.87A |
| Max Output Power | 90W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.87A |
| Output Power | 90W |
| Output Type | Fixed |
| Output Voltage | 48V |
| Overall Depth | 32mm |
| Polarity | Positive |
| Series | GS90 |
| Voltage - Output 1 | 48V |
| Weight | 450g |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS90A48-P1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.