
Single output AC to DC switching power supply, 15W maximum output power, delivering 5V at 3A. Features a desktop mount design with a universal regulator type. Operating temperature range from -25°C to 60°C, with 80% efficiency. Approvals include UL, CE, TUV, and CB.
Mean Well GSM18B05-P1J technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 3A |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 3.1inch |
| Max Current Rating | 1A |
| Max Input Current | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Overall Depth | 33mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Polarity | Positive |
| Regulator Type | UNIVERSAL |
| Series | GSM18B |
| Voltage - Output 1 | 5V |
| Weight | 7.231162oz |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM18B05-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.