Mean Well GSM25B18-P1J technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 1.38A |
| Efficiency | 86% |
| Height | 1.3inch |
| Length | 3.1inch |
| Max Input Current | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 25W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.38A |
| Output Power | 25W |
| Package Quantity | 60 |
| Polarity | Positive |
| Series | GSM25B |
| Voltage - Output 1 | 18V |
| Weight | 8.289381oz |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM25B18-P1J to view detailed technical specifications.
No datasheet is available for this part.