Mean Well GSM25U12-P1J technical specifications.
| Current - Output 1 | 2.08A |
| Max Input Current | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.08A |
| Max Output Power | 25W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | GSM25U |
| Voltage - Output 1 | 12V |
| Weight | 7.583902oz |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM25U12-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.