
Single-output 40W AC/DC plug-in adapter delivering 12V at 3.34A. Features 88% efficiency and a wide operating temperature range of -30°C to 60°C. This desktop-style power supply offers a fixed output with positive polarity and universal regulator type. Dimensions are 4.9-inch length, 2-inch width, and 1.2-inch height (31.5mm depth). Maximum input current is 1A.
Mean Well GSM40A12-P1J technical specifications.
| Current - Output 1 | 3.34A |
| Efficiency | 88% |
| Height | 1.2inch |
| Length | 4.9inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.34A |
| Max Output Power | 40W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3.34A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 31.5mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Positive |
| Regulator Type | UNIVERSAL |
| Voltage - Output 1 | 12V |
| Weight | 10.229449oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM40A12-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
