Mean Well GSM40B18-P1J technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 2.22A |
| Efficiency | 89% |
| Height | 1.3inch |
| Length | 4.9inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 40W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.22A |
| Output Power | 40W |
| Package Quantity | 40 |
| Polarity | Positive |
| Series | GSM40B |
| Voltage - Output 1 | 18V |
| Weight | 10.229449oz |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM40B18-P1J to view detailed technical specifications.
No datasheet is available for this part.