Mean Well GSM60B15-P1J technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 4A |
| Efficiency | 88.5% |
| Height | 1.3inch |
| Length | 4.9inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Overall Depth | 31.5mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Positive |
| Series | GSM60B |
| Voltage - Output 1 | 15V |
| Weight | 11.287668oz |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM60B15-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.