Single-output AC/DC plug-in adapter delivering 12V at 2.08A for a maximum of 25W. This switching power supply operates from 85-264VAC input, featuring 86.5% typical efficiency and a 3-year warranty. It offers fixed output with center-positive polarity via a 2.1x5.5mm cylindrical female connector. Protection includes overload and over-voltage, with a minimum isolation voltage of 4242VDC. Operating temperature range is -30°C to 70°C.
Mean Well GST25E12-P1J technical specifications.
| Warranty | 3Year |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.08A |
| Maximum Output Power | 25W |
| Input Voltage | 85 to 264V |
| Maximum Input Current | 0.6@115VAC|0.35@230VACA |
| Efficiency | 86.5(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 80mV(Max) |
| Typical Hold-Up Time | 1500@115VACms |
| Typical Inrush Current | 65(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GST25E12-P1J to view detailed technical specifications.
No datasheet is available for this part.