80W AC/DC plug-in adapter, single output, 12V at 6.67A. Features 90-264V AC input, 89% efficiency, and a 3-year warranty. Offers 1% line regulation, 5% load regulation, and 120mV max ripple & noise. Operates from -30°C to 70°C with overload, over-temperature, and over-voltage protection. Includes IEC 320-C14 input and a 2.5x5.5mm center-positive cylindrical female output connector.
Mean Well GST90A12-P1M technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 6.67A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.3(Typ)@115VACA |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 20@230VACms |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GST90A12-P1M to view detailed technical specifications.
No datasheet is available for this part.