Mean Well HBG-100-36B technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Current - Output 1 | 2.7A |
| Efficiency | 91% |
| Height | 1.53inch |
| Length | 4.45inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 97.2W |
| Max Supply Current | 1.1A |
| Mount | Stud |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 97.2W |
| Output Voltage | 36V |
| Package Quantity | 12 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HBG-100 |
| Voltage - Output 1 | 36V |
| Voltage Rating | 431V |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HBG-100-36B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
