Mean Well HBG-100-48 technical specifications.
| Current - Output 1 | 2A |
| Mount | Cable |
| Number of Outputs | 1 |
| Output Power | 96W |
| Package Quantity | 12 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HBG-100 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HBG-100-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.