Mean Well HBG-100-48A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 91% |
| Height | 1.53inch |
| Lead Free | Lead Free |
| Length | 4.45inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 96W |
| Mount | Stud |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 96W |
| Output Voltage | 48V |
| Package Quantity | 12 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HBG-100 |
| Voltage - Output 1 | 48V |
| Voltage Rating | 431V |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HBG-100-48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
