The Mean Well HBG-100P-48DA is a constant current LED power supply with a single output voltage range of 28.8 to 48 volts. It operates within a temperature range of -40 to 45 degrees Celsius and has a maximum output current of 2000 milliamps. The power supply has a maximum output power of 96 watts and is designed for AC/DC applications with an efficiency of 91 percent. It also features DALI dimming and a power factor correction of 0.96. The unit weighs 300 grams and has 7 pins.
Mean Well HBG-100P-48DA technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 28.8 to 48VDC |
| Maximum Output Current | 2000mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | DALI |
| Power Factor Correction | 0.96(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 45°C |
| Product Weight | 300g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HBG-100P-48DA to view detailed technical specifications.
No datasheet is available for this part.