Mean Well HBG-160-36 technical specifications.
| Approvals | CE, CUL, TUV |
| Package/Case | 100 |
| Current - Output 1 | 4.4A |
| Efficiency | 92% |
| Height | 2.7inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 158W |
| Mount | Stud |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Output Power | 158.4W |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 36V |
| Weight | 3.351lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HBG-160-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.