Mean Well HBG-240-60 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4A |
| Efficiency | 93.5% |
| Max Input Current | 2.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 240W |
| Mount | Stud |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 240W |
| Package Quantity | 8 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HBG-240 |
| Voltage - Output 1 | 60V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HBG-240-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
