Mean Well HDP-190 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | Conformal |
| Color | Silver |
| Current - Output 1 | 33A |
| Current - Output 2 | 20A |
| Depth | 36mm |
| Efficiency | 86% |
| Height | 36mm |
| Length | 215mm |
| Max Input Current | 2.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 192W |
| Mount | Screw |
| Number of Outputs | 2 |
| Output Current | 33A |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 2.8V |
| Weight | 2.094lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HDP-190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
