Board mount DC/DC converter, 12W, 1 output, AC-DC regulated power supply module. Features a wide input voltage range of 85-264 VAC and operates from -30°C to 70°C. This hybrid module offers 5 terminals and is designed for efficient power conversion.
Mean Well HDR-15-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well HDR-15-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.