AC-DC regulated power supply module offering a single output. Features an input voltage range of 85 to 264 VAC, with a maximum operating temperature of 70°C and a minimum of -30°C. This board mount DC/DC converter includes 5 terminals and is designed with a JEDEC package code of R-XXMA-X5.
Mean Well HDR-30-24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well HDR-30-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.