Mean Well HEP-100-24 technical specifications.
| Warranty | 6Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 96W |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.2(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HEP-100-24 to view detailed technical specifications.
No datasheet is available for this part.