Mean Well HEP-185-12A technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well HEP-185-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.