This DC/DC converter operates between 90V and 305V with a single output. It has a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is mounted on a board and has an unspecified terminal position. It is rated for use in a variety of applications within its specified temperature range.
Mean Well HEP-185-15A technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well HEP-185-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.