Board mount DC/DC converter, 185W AC-DC power factor correction module with a single output. Features a wide input voltage range of 90-305 VAC and operates across an extended temperature range from -55°C to +60°C. This hybrid module offers a single function and is designed for efficient power conversion.
Mean Well HEP-185-24A technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well HEP-185-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.