Enclosed AC/DC switching power supply delivering a single, fixed 54V output at 8.9A, providing up to 480.6W of power. Features high 95% typical efficiency, 3750VAC minimum isolation voltage, and a wide operating temperature range from -55°C to 65°C. Offers ±1% tolerance, 0.5% line and load regulation, and a maximum ripple and noise of 350mV. This 5-pin unit is designed for general applications.
Mean Well HEP-480-54A technical specifications.
| Warranty | 6Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Maximum Output Current | 8.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480.6W |
| Efficiency | 95(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 350mV(Max) |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HEP-480-54A to view detailed technical specifications.
No datasheet is available for this part.