12V, 40A, 480W AC-DC power factor correction module, board mount type, featuring a single output and 93% efficiency. This hybrid DC/DC converter operates across a wide temperature range from -40°C to 70°C, with a maximum input current of 7A. Approvals include UL, CE, TUV, and CB. Dimensions are 280mm length, 144mm width, and 48.5mm height.
Mean Well HEP-600-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 40A |
| Efficiency | 93% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 480W |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 480W |
| Package Quantity | 4 |
| Series | HEP-600 |
| Voltage - Output 1 | 12V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HEP-600-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.