
600W AC-DC power factor correction module, 1 output, 24V, 25A. This hybrid board mount DC/DC converter boasts 95% efficiency and operates across a wide temperature range from -40°C to 70°C. Featuring a robust design with UL, CE, TUV, and CB approvals, it delivers up to 600W of output power. The module measures 280mm in length, 144mm in width, and 48.5mm in height, with a maximum input current of 7A.
Mean Well HEP-600-24 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 25A |
| Efficiency | 95% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 600W |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Package Quantity | 4 |
| Series | HEP-600 |
| Voltage - Output 1 | 24V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HEP-600-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
