
600W AC-DC power factor correction module, board mount DC/DC converter with one 30V, 20A output. Features 95.5% efficiency, operating temperature range of -40°C to 70°C, and IP65 rating. Approvals include UL, CE, TUV, and CB. Dimensions are 280mm length, 144mm width, and 48.5mm height.
Mean Well HEP-600-30 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 20A |
| Efficiency | 95.5% |
| Height | 48.5mm |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 600W |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 600W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | HEP-600 |
| Voltage - Output 1 | 30V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HEP-600-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
