601.2W AC-DC power factor correction module, 36V output voltage, 16.7A output current, and 95.5% efficiency. This hybrid, board-mount DC/DC converter operates from -40°C to 70°C and features UL, CE, TUV, and CB approvals. Dimensions are 280mm length, 144mm width, and 48.5mm height, with a silver color and lead-free construction.
Mean Well HEP-600-36 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 16.7A |
| Efficiency | 95.5% |
| Height | 48.5mm |
| Lead Free | Lead Free |
| Length | 280mm |
| Max Input Current | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 601.2W |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Power | 601.2W |
| Package Quantity | 4 |
| Series | HEP-600 |
| Voltage - Output 1 | 36V |
| Weight | 8.598lb |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HEP-600-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.