
Mean Well HLG-100-30 technical specifications.
| Current - Output 1 | 3.2A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 30V |
| Weight | 2.469lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-100-30 to view detailed technical specifications.
No datasheet is available for this part.
