Mean Well HLG-100H-12A technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 212.2 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Dimming | 1-10V/PWM |
| Cage Code | S8116 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-100H-12A to view detailed technical specifications.
No datasheet is available for this part.