
The Mean Well HLG-100H-20 is a constant current and constant voltage LED power supply with a 10 to 20V output voltage range and a maximum output current of 4800mA. It operates within a temperature range of -40 to 90 degrees Celsius and features an IP67 rating for dust and water resistance. The power supply has a high efficiency of 93% and a power factor correction of 0.98. It is designed for use in LED lighting applications and comes with a 7-year warranty.
Mean Well HLG-100H-20 technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 220 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 10 to 20VDC |
| Maximum Output Current | 4800mA |
| Maximum Output Power | 96W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1120g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-100H-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.