Mean Well HLG-100H-30AB technical specifications.
| Current - Output 1 | 3.2A |
| Height | 38.8mm |
| Length | 220mm |
| Number of Outputs | 1 |
| Output Power | 96W |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | HLG-100H |
| Voltage - Output 1 | 30V |
| Weight | 2.469lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-100H-30AB to view detailed technical specifications.
No datasheet is available for this part.