Mean Well HLG-120-30A technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 4A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 30V |
| Weight | 2.469lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-120-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.