Mean Well HLG-120-54 technical specifications.
| Current - Output 1 | 2.3A |
| Efficiency | 94% |
| Length | 212.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 124.2W |
| Output Voltage | 54V |
| Radiation Hardening | No |
| Voltage - Output 1 | 54V |
| Weight | 2.469lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-120-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.