Mean Well HLG-120H-36AB technical specifications.
| Current - Output 1 | 3.4A |
| Height | 38.8mm |
| Length | 220mm |
| Number of Outputs | 1 |
| Output Power | 122.4W |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | HLG-120H |
| Voltage - Output 1 | 36V |
| Weight | 2.469lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-120H-36AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.