120W AC/DC LED Power Supply, Constant Current/Constant Voltage, featuring a 5-pin configuration and single output. Delivers 48VDC at a maximum of 2500mA, with a 120W maximum output power. Operates across a wide input voltage range of 90-305VAC or 127-431VDC, boasting 93.5% typical efficiency and 0.98 minimum power factor correction. Designed for screw mounting with an IP67 rating, suitable for operating temperatures from -40°C to 80°C.
Mean Well HLG-120H-48 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 220 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Seated Plane Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 2500mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5(Typ)% |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Product Weight | 1120g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-120H-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.