Mean Well HLG-120H-C1400A technical specifications.
| Approvals | CE, CUL, TUV |
| Current - Output 1 | 1.4A |
| Efficiency | 94% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 151.2W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 151.2W |
| Output Voltage | 108V |
| Package Quantity | 12 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HLG-120H-C |
| Voltage - Output 1 | 108V |
| Voltage Rating | 431V |
| Weight | 2.293lb |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-120H-C1400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
