Mean Well HLG-120H-C350B technical specifications.
| Approvals | CE, CUL, TUV |
| Package/Case | 100 |
| Current - Output 1 | 350mA |
| Efficiency | 94% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150.5W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 150.5W |
| Output Voltage | 430V |
| Package Quantity | 12 |
| Ratings | IP67 |
| Series | HLG-120H-C |
| Voltage - Output 1 | 10V |
| Voltage Rating | 431V |
| Weight | 2.293lb |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-120H-C350B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.