
150W enclosed AC/DC LED power supply, featuring a single output of 500mA and adjustable output voltage up to 300V. This power supply boasts high efficiency at 94%, a wide operating temperature range from -40°C to 70°C, and IP67 ingress protection. Designed for panel or screw mounting, it includes CE, CUL, and TUV approvals, with a robust chassis and RoHS compliance.
Mean Well HLG-120H-C500B technical specifications.
| Approvals | CE, CUL, TUV |
| Package/Case | 100 |
| Current - Output 1 | 500mA |
| Efficiency | 94% |
| Height | 38.8mm |
| Length | 220mm |
| Max Input Current | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 150W |
| Output Voltage | 300V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-120H-C |
| Voltage - Output 1 | 10V |
| Voltage Rating | 431V |
| Weight | 2.293lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-120H-C500B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
