Mean Well HLG-150-15B technical specifications.
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Weight | 2.535lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-150-15B to view detailed technical specifications.
No datasheet is available for this part.