Mean Well HLG-150-24B technical specifications.
| Current - Output 1 | 6.3A |
| Depth | 68mm |
| Efficiency | 93.5% |
| Length | 228mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Output Power | 151.2W |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 2.535lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-150-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
