Mean Well HLG-150H-12AB technical specifications.
| Current - Output 1 | 12.5A |
| Height | 38.8mm |
| Length | 228mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HLG-150H |
| Voltage - Output 1 | 12V |
| Weight | 2.535lb |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well HLG-150H-12AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.