Mean Well HLG-150H-15C technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 228 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 7.5 to 15VDC |
| Maximum Output Current | 10000mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Power Factor Correction | 0.95 |
| Warranty | 3Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-150H-15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.